15167-0708

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 4 Circuits, 0.127m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper. Designed for superior performance, this FFC jumper boasts a 1.2A amperage and is compliant with RoHS regulations, ensuring both efficiency and environmental responsibility. With a wide operating temperature range from -40°C to 105°C, it offers reliable functionality in diverse environments. The 1mm pitch and 0.127m overall length make it versatile for various applications, while its high-quality construction guarantees durability. Perfect for wire management, cable connections, and beyond, this jumper is a must-have for any setup requiring seamless data transfer. Upgrade your connectivity experience today.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0708
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670708
SKU: MOL15167-0708

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: