15167-0501

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 32 Circuits, 0.203m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Elevate connectivity with our Premo-Flex FFC Jumper, a crucial component in streamlined wire management. Part of our versatile 15167 series, this FFC cable boasts a slender overall length of 0.203m and a 1mm pitch, perfect for intricate assemblies. With a robust amperage of 1.2A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. Crafted for efficiency and durability, this jumper is an essential solution for seamless data transmission. Rest assured, it complies with RoHS standards, underscoring our commitment to sustainability. Explore its potential in various applications, from electronics to automotive, and experience uncompromised connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0501
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670501
SKU: MOL15167-0501

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: