15167-0327

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.229m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper, a high-performance ribbon cable designed for seamless data transmission. With a pitch of 1mm, it ensures efficient signal routing in compact spaces. Operating flawlessly in temperatures ranging from -40°C to 105°C, this cable offers durability and reliability in diverse environments. Boasting a low amperage of 1.2A and compliant with RoHS standards, it guarantees both performance and eco-friendliness. Ideal for various applications in wire management, this jumper is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0327
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.229m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670327
SKU: MOL15167-0327

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: