15167-0571

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 38 Circuits, 0.254m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless transmission in a variety of applications. Boasting a superb amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance even in challenging environments. With a pitch of 1mm and an overall length of 0.254m, it offers versatility in installation. Crafted for efficiency, it complies with RoHS standards, prioritizing environmental responsibility. Elevate your wire management setup with this essential component, part of our premium selection of Cable, Ribbon, FFC, and FPC solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0571
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670571
SKU: MOL15167-0571

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: