15167-0237
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.203m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Enhance your connectivity with the Premo-Flex FFC Jumper. With a slender overall length of 0.203m and a convenient pitch of 1mm, this flexible flat cable (FFC) facilitates seamless data transmission in tight spaces. Operating efficiently in temperatures ranging from -40°C to 105°C, it ensures reliable performance in diverse environments. Certified for RoHS compliance, this FFC jumper is not only high-performing but also eco-friendly. Upgrade your wire management setup with this essential component, ideal for a variety of applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0237 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670237 |
SKU: | MOL15167-0237 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |