15167-0216

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 6 Circuits, 0.203m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless data transfers in a variety of applications. With a low amperage of 1.2 A and a wide operating temperature range from -40 °C to 105 °C, this reliable jumper ensures optimal performance even in challenging environments. Its 1 mm pitch and 0.203m overall length provide flexibility for easy installation. RoHS compliant, this high-quality jumper guarantees both efficiency and environmental responsibility. Perfect for wire management, it offers a secure and durable solution for your cable and assembly needs. Elevate your connectivity experience with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0216
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670216
SKU: MOL15167-0216

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: