15167-0299

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile component designed for seamless connectivity in various electronic applications. With a low-profile construction and a 1mm pitch, this jumper offers precise and efficient cable routing. Operating flawlessly in temperatures ranging from -40°C to 105°C, it ensures reliable performance in diverse environments. Boasting a current rating of 1.2A, it provides ample power for your connectivity needs. RoHS compliant, this jumper prioritizes environmental responsibility. Elevate your wire management setup with this essential component, perfect for use in cable, ribbon, FFC, and FPC assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0299
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670299
SKU: MOL15167-0299

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: