15167-0789
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 11 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile solution for efficient wire management. With a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, this jumper is ideal for various applications. Its 1mm pitch and short overall length of 0.03m ensure a compact and organized setup. Perfect for connecting components with precision, this FFC cable is a reliable choice for any project. Take the hassle out of cable management with the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0789 |
Series: | 15167 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670789 |
SKU: | MOL15167-0789 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |