15167-0241

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.254m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity within your electronic devices with our Premo-Flex FFC Jumper. Designed for optimal performance, this jumper features a slim 1mm pitch, allowing for seamless integration in tight spaces. With a durable construction and RoHS compliance, you can trust in its reliability for long-term use. Operating efficiently in temperatures ranging from -40°C to 105°C, it's suitable for a variety of environments. Whether you're looking to streamline your wire management or improve signal transmission, this FFC jumper is the perfect solution. Elevate your connectivity experience with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0241
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670241
SKU: MOL15167-0241

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: