15167-0211
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Enhance connectivity with the Premo-Flex FFC Jumper, a reliable component from our 15167 series. Designed for seamless performance, this jumper boasts a 1.2A amperage and can operate in temperatures ranging from -40°C to 105°C, ensuring versatility in various environments. With a 1mm pitch and 0.152m overall length, it offers flexibility in installation. Compliant with RoHS standards, it prioritizes environmental responsibility. Perfect for wire management, it's an essential addition to your setup for efficient signal transmission. Trust in the quality and durability of this FFC jumper for seamless connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0211 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670211 |
SKU: | MOL15167-0211 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |