15167-0219

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.254m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your wiring needs. With a low operating temperature of -40°C and a maximum of 105°C, this jumper offers exceptional performance in a wide range of environments. Featuring a 1.2A amperage and 1mm pitch, it provides efficient power transmission with minimal signal interference. Its 0.254m overall length ensures flexibility and ease of installation. This RoHS-compliant jumper is a sustainable choice for environmentally conscious projects. Perfect for wire management in various applications, it's a dependable component in the Cable, Ribbon, FFC, FPC Cable & Jumper category. Upgrade your wiring setup with the Premo-Flex FFC Jumper and experience seamless connectivity like never before.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0219
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670219
SKU: MOL15167-0219

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: