15167-0955

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 25 Circuits, 0.178m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance your cable management with the Premo-Flex FFC Jumper, an essential component for seamless connectivity. With an amperage of 0.5 A and a wide operating temperature range from -40 °C to 105 °C, this jumper ensures reliable performance in various environments. Featuring a compact overall length of 0.178m and a pitch of 1mm, it offers flexibility in installation. Perfect for use in a variety of applications, this jumper guarantees efficient and secure connections. Upgrade your wire management system with this high-quality FFC jumper, a must-have in any setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0955
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.178m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670955
SKU: MOL15167-0955

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: