15167-0951

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 25 Circuits, 0.127m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, a high-performance solution designed for seamless data transmission. With a pitch of 1mm and an overall length of 0.127m, this jumper offers precise and efficient connections in any setup. Operating flawlessly in temperatures ranging from -40°C to 105°C, it ensures reliability even in extreme conditions. Boasting a low amperage of .5A, it's perfect for various electronic applications. Discover unmatched flexibility and durability with this essential cable, a must-have in any wire management arsenal.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0951
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670951
SKU: MOL15167-0951

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: