15167-0817

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 13 Circuits, 0.102m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a reliable and versatile component designed for seamless wire management. This flexible flat cable features a 1mm pitch and a maximum operating temperature of 105°C, making it suitable for a wide range of applications. With a current rating of 0.5A, it offers efficient power transmission while maintaining durability in extreme conditions, with a minimum operating temperature of -40°C. Measuring 0.102m in length, this FFC jumper is perfect for connecting components with precision and ease. Its high-quality construction ensures optimal performance, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Upgrade your wire management system with the Premo-Flex FFC Jumper and experience seamless connectivity like never before.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0817
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670817
SKU: MOL15167-0817

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: