15167-0943

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 25 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, part of our versatile cable and ribbon collection. Designed for seamless integration, this jumper boasts a half-amp amperage rating and can withstand temperatures ranging from -40°C to 105°C, ensuring reliable performance in diverse environments. With a sleek overall length of 0.03m and a 1mm pitch, it offers flexibility in applications requiring compact, high-density cabling. Crafted for durability and efficiency, this FFC jumper is a must-have for streamlined wire management solutions. Please note that this product is not RoHS compliant. Elevate your connectivity experience with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0943
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670943
SKU: MOL15167-0943

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: