15167-0253

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.127m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, a vital component in ensuring seamless data transmission. Designed for efficiency, this jumper boasts a low amperage of 1.2 A and a wide operating temperature range from -40 °C to 105 °C, making it suitable for diverse environments. With a pitch of 1 mm and an overall length of 0.127m, it offers precise and reliable connections. Crafted with quality materials, it guarantees durability and performance. Stay compliant with RoHS standards and elevate your wire management setup with this essential piece. Explore its versatility in various applications, from electronics to automotive industries, and experience unparalleled connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0253
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670253
SKU: MOL15167-0253

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: