15167-0365
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Enhance your connectivity with our Premo-Flex FFC Jumper, offering reliable performance for a range of applications. With a low amperage of 1.2 A and a wide operating temperature range from -40 °C to 105 °C, this jumper ensures seamless functionality even in challenging environments. Its 1 mm pitch and 0.152m overall length provide versatility for various setups, while its compliance with RoHS standards reflects our commitment to environmental responsibility. Perfect for wire management, this jumper is a vital component in any cable assembly, offering high-quality performance you can trust. Elevate your connectivity solutions with this essential product.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0365 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670365 |
SKU: | MOL15167-0365 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |