15167-0257

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.178m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a high-performance cable solution designed for seamless connectivity in your electronic devices. With a compact pitch of 1mm, this jumper ensures precise and efficient data transmission. Operating flawlessly in a wide temperature range from -40°C to 105°C, it guarantees reliable performance in diverse environments. Boasting a low amperage of 1.2A, it offers energy-efficient operation without compromising on power. Crafted with quality materials and compliant with RoHS standards, this jumper prioritizes both performance and environmental responsibility. Trust in its durability and versatility for all your wire management needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0257
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.178m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670257
SKU: MOL15167-0257

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: