15167-0402

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 24 Circuits, 0.05m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless data transmission in a variety of applications. This flexible flat cable features a 1 mm pitch, ensuring precise and efficient connections. With a maximum operating temperature of 105°C and a minimum of -40°C, it guarantees reliable performance even in harsh environments. RoHS compliant, it meets strict environmental standards. Trust in its 1.2 A amperage and voltage capabilities for optimal power delivery. Explore the possibilities with this essential component for wire management and cable assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0402
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670402
SKU: MOL15167-0402

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: