15167-0331

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper, part of the innovative 15167 series. Designed for seamless integration, this high-performance FFC cable boasts a pitch of 1mm, ensuring efficient data transfer in compact spaces. With a robust construction, it can withstand a wide operating temperature range from -40°C to 105°C, making it ideal for diverse environments. RoHS compliant and meticulously crafted, this cable guarantees both quality and sustainability. Perfect for wire management and intricate electronic assemblies, it's a versatile solution for your connectivity needs. Upgrade to the Premo-Flex FFC Jumper and experience reliable, high-speed data transmission like never before.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0331
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670331
SKU: MOL15167-0331

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: