15167-0273
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.102m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Easily connect components with our Premo-Flex FFC Jumper, featuring a slim design perfect for tight spaces. With a 1.2 A amperage and a wide operating temperature range from -40 °C to 105 °C, it ensures reliable performance in various environments. The 1 mm pitch allows for precise connections, while the 0.102m overall length offers flexibility in installation. RoHS compliant and meticulously crafted, this jumper guarantees quality and compliance. Ideal for wire management in any setup, it's a versatile and essential component for your project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0273 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670273 |
SKU: | MOL15167-0273 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |