15167-0288

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Efficiently connect components with our Premo-Flex FFC Jumper, designed for seamless performance in a wide range of applications. This high-quality jumper boasts a low amperage of 1.2A and can withstand temperatures from -40°C to 105°C, ensuring reliability in diverse operating environments. With a 1mm pitch and an overall length of 0.305m, it offers flexibility in installation. RoHS compliant, this jumper is a sustainable choice for your wire management needs. Trust in its performance and streamline your connectivity solutions effortlessly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0288
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670288
SKU: MOL15167-0288

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: