15167-0541

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 36 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless transmission in a wide range of applications. With a pitch of 1 mm and an overall length of 0.152m, this jumper offers flexibility and efficiency in cable management. Operating flawlessly in temperatures ranging from -40°C to 105°C, it ensures reliable performance even in challenging environments. RoHS compliant and featuring a 1.2A amperage at a standard voltage, it guarantees both safety and sustainability. Explore the possibilities with this essential component in our extensive range of wire management solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0541
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670541
SKU: MOL15167-0541

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: