15167-0873

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 17 Circuits, 0.254m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a high-quality cable solution designed for efficient wire management. With a pitch of 1mm, this flexible flat cable (FFC) is perfect for connecting components in tight spaces. Operating temperature ranges from -40°C to 105°C, ensuring reliable performance in various environments. Measuring 0.254m in length, it offers the perfect balance of flexibility and reach. RoHS compliant and meticulously crafted, this FFC jumper is a dependable choice for your connectivity needs. Explore our wide range of wire management products for seamless cable organization.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0873
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670873
SKU: MOL15167-0873

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: