15167-0218
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 6 Circuits, 0.229m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Enhance your cable management with our Premo-Flex FFC Jumper. Designed for seamless connectivity, this jumper boasts a 1.2 A amperage and a wide operating temperature range from -40°C to 105°C, ensuring reliable performance in various conditions. With a pitch of 1mm and an overall length of 0.229m, it offers flexibility in installation. Crafted for durability and efficiency, it complies with RoHS regulations, making it an eco-conscious choice. Upgrade your wire management system with this essential component, perfect for a wide range of applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0218 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.229m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670218 |
SKU: | MOL15167-0218 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |