15167-0246
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, a vital component for efficient wire management. Operating seamlessly within a temperature range of -40°C to 105°C, this jumper ensures reliable performance in diverse environments. With a low amperage of 1.2 A and a pitch of 1mm, it offers precise and safe connection capabilities. Crafted for durability and flexibility, this jumper is a must-have for any project requiring seamless ribbon cable assembly. Rest assured, it complies with RoHS standards, reflecting our commitment to sustainability. Elevate your wiring setup with this essential component, designed to streamline your cable and assembly processes.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0246 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.031m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670246 |
SKU: | MOL15167-0246 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |