15167-0269

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.05m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance your connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. With a low-profile design and a 1mm pitch, it offers efficient signal transfer while maintaining flexibility. Operating at temperatures ranging from -40°C to 105°C, this jumper ensures reliable performance in diverse environments. RoHS compliant, it meets stringent environmental standards. Whether you're upgrading existing systems or creating new connections, trust in the quality and versatility of our FFC Jumper to deliver optimal results.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0269
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670269
SKU: MOL15167-0269

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: