15167-0509

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 34 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable component for seamless wire management. This flexible flat cable boasts a 1.2 A amperage and can operate in temperatures ranging from -40 °C to 105 °C, ensuring optimal performance in diverse environments. With a compact overall length of 0.031m and a pitch of 1 mm, it offers convenient connectivity solutions. Designed for efficiency and durability, this RoHS-compliant jumper is a must-have for any project requiring secure and high-speed data transmission. Explore its capabilities in the Products, Wire Management, Cable, Ribbon, FFC, FPC Cable & Jumpers, Wire, Cable & Assemblies category.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0509
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.031m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670509
SKU: MOL15167-0509

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: