15167-0231
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.127m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper. Designed for seamless integration, this jumper boasts a high amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C, ensuring reliable performance in diverse environments. With a 1mm pitch and an overall length of 0.127m, it offers versatility in installation. Crafted for durability and efficiency, it's an essential component for any wire management setup. Compliant with RoHS regulations, it meets strict environmental standards. Explore the possibilities with this premium FFC jumper, a standout in our extensive range of cable and wire products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0231 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670231 |
SKU: | MOL15167-0231 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |