15167-0391

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.203m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity in your electronic devices with our Premo-Flex FFC Jumper. Designed for optimal performance, this jumper boasts a low amperage of 1.2 A and can withstand temperatures ranging from -40°C to 105°C, ensuring reliability in diverse operating environments. With a pitch of 1 mm and an overall length of 0.203m, it offers flexibility in installation. Crafted for efficiency and durability, this FFC jumper is a essential component for seamless wire management in a variety of applications. Compliant with RoHS regulations, it prioritizes environmental responsibility without compromising on quality. Trust in its performance for your wiring and cable assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0391
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670391
SKU: MOL15167-0391

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: