15167-0797
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 11 Circuits, 0.127m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper. Designed for seamless performance, this jumper boasts a series 15167 build with a .5A amperage rating. From extreme temperatures of -40°C to 105°C, it ensures reliable operation. With an overall length of 0.127m and a 1mm pitch, it offers flexibility in various applications. Perfect for wire management, this FFC cable guarantees efficient data transmission. Unleash the potential of your systems with this high-quality jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0797 |
Series: | 15167 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670797 |
SKU: | MOL15167-0797 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |