15167-0457
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 28 Circuits, 0.203m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a reliable and high-performing component for your wire management needs. This flexible flat cable (FFC) features a 1.2 A amperage and is designed to withstand temperatures ranging from -40°C to 105°C, ensuring durability in various operating conditions. With a pitch of 1mm and an overall length of 0.203m, it offers convenient connectivity in tight spaces. RoHS compliant and meticulously crafted, this FFC Jumper guarantees quality and performance. Perfect for use in a wide range of applications, it is a must-have for any project requiring secure and efficient cable connections. Elevate your wire management setup with the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0457 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670457 |
SKU: | MOL15167-0457 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |