15167-0313

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.05m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless data transmission in a variety of applications. This reliable and high-performing FFC cable boasts a maximum amperage of 1.2 A, ensuring efficient power delivery. With a wide operating temperature range from -40°C to 105°C, it's suitable for both extreme cold and hot environments. The 1 mm pitch and 0.051m overall length offer flexibility in installation, while the RoHS compliance underscores our commitment to environmental responsibility. Elevate your wire management setup with this essential component from our comprehensive range of cable and jumper solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0313
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670313
SKU: MOL15167-0313

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: