15167-0755

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 7 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a reliable solution for seamless cable connectivity. With a pitch of 1mm, this jumper offers precise and efficient performance, making it ideal for various wire management applications. Its overall length of 0.152m ensures flexibility and easy installation. Operating flawlessly in temperatures ranging from -40°C to 105°C, it guarantees durability in diverse environmental conditions. Whether for industrial or personal use, this FFC jumper is a dependable choice for maintaining seamless connectivity in your setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0755
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670755
SKU: MOL15167-0755

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: