15167-0835

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 15 Circuits, 0.051m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance your connectivity with the Premo-Flex FFC Jumper, a reliable solution for seamless data transfer. Designed as part of our extensive Wire Management collection, this jumper boasts a high-performance series 15167 construction. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures durability in diverse environments. The 0.051m overall length and 1mm pitch offer flexibility in installation, while its .5A amperage capacity guarantees efficient power transmission. RoHS compliance underscores our commitment to environmental responsibility. Elevate your cable and ribbon setups with this essential component for FFC and FPC applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0835
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670835
SKU: MOL15167-0835

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: