15167-0763

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 7 Circuits, 0.254m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Upgrade your connectivity with the Premo-Flex FFC Jumper. Designed for seamless integration, this high-quality cable ensures reliable performance in a variety of applications. With a maximum operating temperature of 105°C and a minimum of -40°C, it can withstand extreme conditions with ease. The 0.254m overall length and 1mm pitch offer flexibility and convenience, while the .5A amperage guarantees efficient power transmission. Perfect for wire management, this FFC jumper is a must-have accessory for your setup. Elevate your connectivity experience with this durable and versatile cable.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0763
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670763
SKU: MOL15167-0763

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: