15167-0271

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, meticulously engineered to streamline data transmission in various applications. Operating seamlessly within a wide temperature range from -40°C to 105°C, this jumper boasts exceptional reliability and performance even in extreme environments. With a low amperage of 1.2A and a pitch of 1mm, it ensures efficient power delivery and signal integrity. Its sleek design, measuring 0.076m in overall length, offers flexibility in installation without compromising on functionality. RoHS compliant and crafted with quality materials, this jumper guarantees not only superior performance but also environmental responsibility. Perfect for wire management and cable assemblies, it is a versatile solution for your connectivity needs. Elevate your systems with the reliability and precision of our Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0271
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670271
SKU: MOL15167-0271

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: