15167-0233

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Embark on seamless connectivity with our Premo-Flex FFC Jumper, designed for optimal performance in various applications. RoHS compliant and crafted with precision, this FFC cable ensures reliable data transmission. With a maximum operating temperature of 105°C and a minimum of -40°C, it offers versatility in challenging environments. The 1.2A amperage and 1mm pitch guarantee efficient power delivery, while the 0.152m overall length provides flexibility in installation. Elevate your wire management setup with this essential component, part of our comprehensive range of cable and assembly solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0233
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670233
SKU: MOL15167-0233

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: