15167-0461

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 28 Circuits, 0.254m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity in your electronic devices with the Premo-Flex FFC Jumper. Designed for optimal performance, this flexible flat cable features a low-profile construction that seamlessly integrates into tight spaces. With a pitch of 1mm, it ensures precise connections, while the 1.2A amperage and wide operating temperature range of -40°C to 105°C guarantee reliable operation in diverse environments. Whether you're upgrading existing systems or creating new ones, this FFC jumper is an essential component for efficient wire management. Rest assured, it complies with RoHS regulations, underscoring its commitment to sustainability. Elevate your connectivity solutions with this high-quality FFC jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0461
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670461
SKU: MOL15167-0461

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: