15167-0957

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 25 Circuits, 0.203m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile solution for efficient wire management. With a series number of 15167, this high-quality jumper boasts a maximum operating temperature of 105°C and a minimum operating temperature of -40°C, ensuring reliable performance in a variety of environments. Featuring a pitch of 1mm and an overall length of 0.203m, it offers flexibility and ease of installation. The jumper is designed for a current rating of 0.5A, making it suitable for various applications. RoHS compliance underscores our commitment to environmental responsibility. Explore the possibilities with this essential component in the Wire Management category.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0957
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670957
SKU: MOL15167-0957

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: