15167-0767

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 9 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a reliable and versatile solution for your wire management needs. With a series number of 15167, this jumper features a convenient 1mm pitch and an overall length of 0.03m, making it perfect for various applications. Operating smoothly in temperatures ranging from -40°C to 105°C, it offers dependable performance in both extreme cold and hot conditions. With a low amperage of .5A, this FFC jumper is designed for efficiency and durability. Whether used in industrial settings or for personal projects, it ensures seamless connectivity and signal transmission. Upgrade your cable and ribbon setup with this high-quality FFC jumper, a must-have in the world of wire management.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0767
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670767
SKU: MOL15167-0767

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: