15167-0819

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 13 Circuits, 0.127m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Elevate your cable connection game with our Premo-Flex FFC Jumper. Designed for optimal performance, this jumper boasts a durable construction and a 1mm pitch for seamless compatibility. With a maximum operating temperature of 105°C and a minimum of -40°C, it's perfect for a wide range of environments. The 0.127m overall length offers flexibility in installation, while the .5A amperage ensures reliable power delivery. Whether you're in the field of wire management, cable assembly, or beyond, this FFC jumper is a must-have for your toolkit. Join the ranks of satisfied customers who have experienced the difference in quality and performance with our product.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0819
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670819
SKU: MOL15167-0819

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: