15167-0270

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits, 0.05m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable component for your wiring needs. With a low amperage of 1.2A and a wide operating temperature range from -40°C to 105°C, this jumper ensures consistent performance even in extreme conditions. Featuring a 1mm pitch and an overall length of 0.051m, it offers flexibility in various applications. This RoHS-compliant jumper is a key player in our Cable, Ribbon, FFC, FPC Cable & Jumper collection, meeting high standards in wire management and connectivity. Trust in its quality for seamless operation in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0270
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670270
SKU: MOL15167-0270

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: