15167-0472

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30 Circuits, 0.102m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and high-performance component for seamless connectivity in various applications. Engineered with precision, this jumper boasts a low amperage of 1.2A and a wide operating temperature range from -40°C to 105°C, ensuring reliable performance in diverse environments. With a compact overall length of 0.102m and a pitch of 1mm, it offers efficient space utilization without compromising on functionality. Crafted for durability and longevity, this jumper is a crucial asset in wire management, cable, and ribbon applications. Trust in its quality construction and RoHS compliance for peace of mind. Elevate your connectivity solutions with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0472
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670472
SKU: MOL15167-0472

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: