15167-0360

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 20 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper, designed to seamlessly bridge the gap in your electronic systems. This high-performance cable boasts a low amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C, ensuring reliability in diverse environments. With a sleek overall length of 0.076m and a pitch of 1mm, it offers precise and efficient connections. Rest assured, this jumper complies with RoHS standards, prioritizing environmental responsibility. Perfect for wire management in various applications, it's a must-have component in your toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0360
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670360
SKU: MOL15167-0360

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: