15167-0395

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.254m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Elevate your wiring setup with the Premo-Flex FFC Jumper, a cutting-edge component designed for seamless connectivity. This high-performance jumper boasts a low amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C, ensuring reliability in diverse environments. With a convenient pitch of 1 mm and an overall length of 0.254m, it offers versatility in installation. Crafted for optimal performance, this RoHS-compliant jumper is a must-have for professionals in need of efficient wire management solutions. Explore its capabilities and experience the future of connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0395
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670395
SKU: MOL15167-0395

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: