15167-0470

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity and streamline your wire management with our Premo-Flex FFC Jumper. Designed for optimal performance, this jumper boasts a maximum amperage of 1.2 A, making it a reliable choice for various applications. With a wide operating temperature range from -40°C to 105°C, it ensures durability in diverse environments. The 1 mm pitch and 0.076m overall length offer flexibility in installation, while its compliance with RoHS standards underscores our commitment to sustainability. Elevate your cable and ribbon setups with this essential component, perfect for FFC and FPC cable assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0470
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670470
SKU: MOL15167-0470

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: