15167-0463

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 28 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Easily connect components with our Premo-Flex FFC Jumper, offering seamless integration in a compact 0.305m length. With a slender 1mm pitch, this jumper ensures precise connectivity in tight spaces. Boasting a high 1.2A amperage and a wide operating temperature range from -40°C to 105°C, it guarantees reliable performance in diverse environments. RoHS compliant and meticulously crafted, it meets stringent quality standards for your peace of mind. Ideal for wire management, this jumper is a crucial component in various electronic setups. Elevate your connectivity game with this essential piece from our 15167 series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0463
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670463
SKU: MOL15167-0463

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: