15167-0803
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 11 Circuits, 0.203m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a high-quality cable solution designed for efficient wire management. With a series number of 15167, this jumper offers a convenient pitch of 1mm, making it ideal for a variety of electronic applications. Featuring a low amperage of .5A, it ensures safe and reliable performance. The cable's durable construction allows for a wide operating temperature range, from -40°C to 105°C, making it suitable for use in diverse environments. At a length of 0.203m, it offers flexibility in installation while maintaining efficient signal transmission. Whether for personal projects or professional use, this FFC jumper is a versatile and essential component in any wire management setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0803 |
Series: | 15167 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670803 |
SKU: | MOL15167-0803 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |