15167-0407

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.127m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, a high-performance component designed to enhance your electronic setups. With a low amperage of 1.2 A, this jumper ensures efficient power transfer while maintaining a safe operating temperature range from -40°C to 105°C. Its 1 mm pitch and 0.127m overall length offer versatility in installation, making it ideal for various applications. Crafted with quality materials, this jumper guarantees reliable performance. Stay ahead in wire management and cable connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0407
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670407
SKU: MOL15167-0407

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: